
SS22T3G | |
|---|---|
DigiKey Part Number | SS22T3GOSTR-ND - Tape & Reel (TR) SS22T3GOSCT-ND - Cut Tape (CT) SS22T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22T3G |
Description | DIODE SCHOTTKY 20V 2A SMB |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS22T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS22-E3/52T | Vishay General Semiconductor - Diodes Division | 845 | SS22-E3/52TGICT-ND | ¥6.37000 | Direct |
| B220-13-F | Diodes Incorporated | 14,368 | B220-FDICT-ND | ¥3.97000 | Similar |
| B240-13-F | Diodes Incorporated | 936 | B240-FDICT-ND | ¥4.05000 | Similar |
| B240A-13-F | Diodes Incorporated | 1,017 | B240A-FDICT-ND | ¥4.05000 | Similar |
| B240Q-13-F | Diodes Incorporated | 15,230 | B240Q-13-FDICT-ND | ¥5.04000 | Similar |









