Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH3-40M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-40MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH3-40M BK PBFREE |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 167pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140BQ-13-F | Diodes Incorporated | 12,049 | B140BQ-13-FDICT-ND | ¥3.89000 | Similar |
| B140HB-13-F | Diodes Incorporated | 59,321 | B140HB-FDICT-ND | ¥5.04000 | Similar |
| B240-13-F | Diodes Incorporated | 1,010 | B240-FDICT-ND | ¥4.05000 | Similar |
| B240A-13-F | Diodes Incorporated | 4,923 | B240A-FDICT-ND | ¥4.05000 | Similar |
| B240Q-13-F | Diodes Incorporated | 15,240 | B240Q-13-FDICT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.32512 | ¥8,650.24 |





