Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMUN5314DW1T1G | |
|---|---|
DigiKey Part Number | SMUN5314DW1T1GOSTR-ND - Tape & Reel (TR) SMUN5314DW1T1GOSCT-ND - Cut Tape (CT) SMUN5314DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5314DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5314DW1T1G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 187mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR35PNH6327XTSA1 | Infineon Technologies | 793 | BCR35PNH6327XTSA1CT-ND | ¥3.89000 | Upgrade |
| BCR10PNB6327XT | Infineon Technologies | 0 | BCR10PNB6327XTTR-ND | ¥0.35635 | Similar |
| BCR10PNH6327XTSA1 | Infineon Technologies | 29 | BCR10PNH6327XTSA1CT-ND | ¥3.89000 | Similar |
| DCX114EU-13R-F | Diodes Incorporated | 9,100 | 31-DCX114EU-13R-FCT-ND | ¥1.98000 | Similar |
| DCX114EU-7-F | Diodes Incorporated | 118,943 | DCX114EU-FDICT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.42200 | ¥14.22 |
| 100 | ¥0.88650 | ¥88.65 |
| 500 | ¥0.65184 | ¥325.92 |
| 1,000 | ¥0.57576 | ¥575.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45162 | ¥1,354.86 |
| 6,000 | ¥0.40541 | ¥2,432.46 |








