
SMMUN2211LT1G | |
|---|---|
DigiKey Part Number | SMMUN2211LT1GOSTR-ND - Tape & Reel (TR) SMMUN2211LT1GOSCT-ND - Cut Tape (CT) SMMUN2211LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2211LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2211LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECA-7-F | Diodes Incorporated | 1,952 | DDTC114ECA-FDICT-ND | ¥19.57000 | Direct |
| DTC114ECA-TP | MCC (Micro Commercial Components) | 669 | DTC114ECA-TPMSCT-ND | ¥14.91000 | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 36,000 | 1727-5131-1-ND | ¥12.11000 | Direct |
| DDTC114YCA-7-F | Diodes Incorporated | 2,965 | DDTC114YCA-FDICT-ND | ¥21.43000 | Similar |
| DTC114EKAT146 | Rohm Semiconductor | 112,511 | DTC114EKAT146CT-ND | ¥21.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55410 | ¥55.41 |
| 500 | ¥0.40208 | ¥201.04 |
| 1,000 | ¥0.35288 | ¥352.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27354 | ¥820.62 |
| 6,000 | ¥0.24352 | ¥1,461.12 |









