
SMMUN2113LT1G | |
|---|---|
DigiKey Part Number | SMMUN2113LT1GOSTR-ND - Tape & Reel (TR) SMMUN2113LT1GOSCT-ND - Cut Tape (CT) SMMUN2113LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2113LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2113LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR198E6327HTSA1 | Infineon Technologies | 143 | BCR198E6327HTSA1CT-ND | ¥3.14000 | Upgrade |
| DDTA144WCA-7-F | Diodes Incorporated | 3,370 | 31-DDTA144WCA-7-FCT-ND | ¥1.90000 | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79,580 | DTA114EKAT146CT-ND | ¥1.98000 | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36,756 | DTA115EKAT146CT-ND | ¥1.98000 | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2,830 | DTA123EKAT146CT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55410 | ¥55.41 |
| 500 | ¥0.40208 | ¥201.04 |
| 1,000 | ¥0.35288 | ¥352.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27354 | ¥820.62 |
| 6,000 | ¥0.24352 | ¥1,461.12 |

