
SMMBT2222ALT1G | |
|---|---|
DigiKey Part Number | SMMBT2222ALT1GOSTR-ND - Tape & Reel (TR) SMMBT2222ALT1GOSCT-ND - Cut Tape (CT) SMMBT2222ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT2222ALT1G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT2222ALT1G Models |
Category | Power - Max 225 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 220,047 | MMBT100CT-ND | ¥2.32000 | Similar |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13,635 | 1514-CMPT2222ATRPBFREECT-ND | ¥10.67000 | Direct |
| MMBT2222ALT1HTSA1 | Infineon Technologies | 25,814 | MMBT2222ALT1HTSA1CT-ND | ¥2.81000 | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,633 | 1801-BC817-16RFGCT-ND | ¥1.90000 | Similar |
| BCW66KHE6327HTSA1 | Infineon Technologies | 9,533 | BCW66KHE6327HTSA1CT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61120 | ¥61.12 |
| 500 | ¥0.44476 | ¥222.38 |
| 1,000 | ¥0.39076 | ¥390.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30359 | ¥910.77 |
| 6,000 | ¥0.27073 | ¥1,624.38 |











