
SBSP52T1G | |
|---|---|
DigiKey Part Number | SBSP52T1GOSTR-ND - Tape & Reel (TR) SBSP52T1GOSCT-ND - Cut Tape (CT) SBSP52T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSP52T1G |
Description | TRANS NPN DARL 80V 1A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Supplier Device Package SOT-223 (TO-261) |
Current - Collector Cutoff (Max) 10µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.95300 | ¥39.53 |
| 100 | ¥2.54390 | ¥254.39 |
| 500 | ¥1.93534 | ¥967.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.64077 | ¥1,640.77 |
| 2,000 | ¥1.48496 | ¥2,969.92 |


