
BSP52T3G | |
|---|---|
DigiKey Part Number | BSP52T3GOSTR-ND - Tape & Reel (TR) BSP52T3GOSCT-ND - Cut Tape (CT) BSP52T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP52T3G |
Description | TRANS NPN DARL 80V 1A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 800 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68800 | ¥36.88 |
| 100 | ¥2.36520 | ¥236.52 |
| 500 | ¥1.79526 | ¥897.63 |
| 1,000 | ¥1.61124 | ¥1,611.24 |
| 2,000 | ¥1.45627 | ¥2,912.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.25076 | ¥5,003.04 |
| 8,000 | ¥1.14721 | ¥9,177.68 |



