
SBC807-25LT3G | |
|---|---|
DigiKey Part Number | SBC807-25LT3GOSTR-ND - Tape & Reel (TR) SBC807-25LT3GOSCT-ND - Cut Tape (CT) SBC807-25LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC807-25LT3G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC807-25LT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1313-Y,LF | Toshiba Semiconductor and Storage | 661 | 2SA1313-YLFCT-ND | ¥2.32000 | Similar |
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | ¥1.90000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,568 | 1801-BC807-40RFGCT-ND | ¥2.07000 | Similar |
| PMBT3906,235 | Nexperia USA Inc. | 36,177 | 1727-1885-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.52200 | ¥15.22 |
| 100 | ¥0.95100 | ¥95.10 |
| 500 | ¥0.70046 | ¥350.23 |
| 1,000 | ¥0.61934 | ¥619.34 |
| 2,000 | ¥0.55087 | ¥1,101.74 |
| 5,000 | ¥0.47658 | ¥2,382.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.40620 | ¥4,062.00 |
| 20,000 | ¥0.36966 | ¥7,393.20 |

