Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC807-25LT1G

DigiKey Part Number
SBC807-25LT1GOSTR-ND - Tape & Reel (TR)
SBC807-25LT1GOSCT-ND - Cut Tape (CT)
SBC807-25LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC807-25LT1G
Description
TRANS PNP 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC807-25LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC807-25WT1Gonsemi35SBC807-25WT1GOSCT-ND¥2.48000Direct
BC807-25,235Nexperia USA Inc.01727-1874-1-ND¥1.08000Direct
BC807-25-7-FDiodes Incorporated0BC807-25FDICT-ND¥2.40000Direct
BC807-25-TPMCC (Micro Commercial Components)3,486BC807-25-TPMSCT-ND¥1.08000Direct
2PB709ARL,215Nexperia USA Inc.01727-4143-2-ND¥0.25899Similar
In-Stock: 45,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.52200¥15.22
100¥0.95100¥95.10
500¥0.70046¥350.23
1,000¥0.61934¥619.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48672¥1,460.16
6,000¥0.43746¥2,624.76
Manufacturers Standard Package