Similar
Similar
Similar
Similar

SBC807-16LT1G | |
|---|---|
DigiKey Part Number | SBC807-16LT1GOSTR-ND - Tape & Reel (TR) SBC807-16LT1GOSCT-ND - Cut Tape (CT) SBC807-16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC807-16LT1G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC807-16LT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | ¥1.90000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,568 | 1801-BC807-40RFGCT-ND | ¥2.07000 | Similar |
| BCX71JE6327HTSA1 | Infineon Technologies | 167 | BCX71JE6327HTSA1CT-ND | ¥2.98000 | Similar |
| PMBT3906,235 | Nexperia USA Inc. | 35,877 | 1727-1885-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 100 | ¥0.88160 | ¥88.16 |
| 500 | ¥0.64804 | ¥324.02 |
| 1,000 | ¥0.57228 | ¥572.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44881 | ¥1,346.43 |
| 6,000 | ¥0.40282 | ¥2,416.92 |





