Diode 400 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1GFL

DigiKey Part Number
S1GFLTR-ND - Tape & Reel (TR)
S1GFLCT-ND - Cut Tape (CT)
S1GFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1GFL
Description
DIODE STANDARD 400V 1A SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,180
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.42300¥24.23
100¥1.52990¥152.99
500¥1.14274¥571.37
1,000¥1.01771¥1,017.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79488¥2,384.64
6,000¥0.72055¥4,323.30
Manufacturers Standard Package