Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1J

DigiKey Part Number
RGF1JFSTR-ND - Tape & Reel (TR)
RGF1JFSCT-ND - Cut Tape (CT)
RGF1JFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGF1J
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RGF1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRA4005T1Gonsemi99,890MRA4005T1GOSCT-ND¥3.14000Similar
MRA4005T3Gonsemi190,796MRA4005T3GOSCT-ND¥2.89000Similar
MURA160T3Gonsemi21,020MURA160T3GOSCT-ND¥5.21000Similar
NRVA4005T3Gonsemi142,679NRVA4005T3GOSCT-ND¥3.06000Similar
RS1Jonsemi26,579RS1JFSCT-ND¥3.56000Similar
In-Stock: 2,571
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.77100¥37.71
100¥2.42220¥242.22
500¥1.83836¥919.18
1,000¥1.64998¥1,649.98
2,000¥1.49141¥2,982.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.16231¥8,717.32
15,000¥1.07344¥16,101.60
Manufacturers Standard Package