


RFD16N06LESM9A | |
|---|---|
DigiKey Part Number | RFD16N06LESM9ATR-ND - Tape & Reel (TR) RFD16N06LESM9ACT-ND - Cut Tape (CT) RFD16N06LESM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD16N06LESM9A |
Description | MOSFET N-CH 60V 16A TO252AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 90W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +10V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 47mOhm @ 16A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 69,868 | 785-1108-1-ND | ¥9.59000 | Similar |
| IRFR4105TRPBF | Infineon Technologies | 8,505 | IRFR4105PBFCT-ND | ¥14.22000 | Similar |
| STD16NF06T4 | STMicroelectronics | 10,495 | 497-15667-1-ND | ¥14.22000 | Similar |
| STD20NF06LT4 | STMicroelectronics | 4,406 | 497-5888-1-ND | ¥14.64000 | Similar |
| STD20NF06T4 | STMicroelectronics | 11,770 | 497-6561-1-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥14.84500 | ¥148.45 |
| 100 | ¥10.17540 | ¥1,017.54 |
| 500 | ¥8.17786 | ¥4,088.93 |
| 1,000 | ¥7.63362 | ¥7,633.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.39354 | ¥15,983.85 |
| 5,000 | ¥6.23660 | ¥31,183.00 |


