Direct
Direct
Direct
Similar
Similar
Similar
Similar

PZT2222AT1G | |
|---|---|
DigiKey Part Number | PZT2222AT1GOSTR-ND - Tape & Reel (TR) PZT2222AT1GOSCT-ND - Cut Tape (CT) PZT2222AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2222AT1G |
Description | TRANS NPN 40V 0.6A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT2222AT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZT2222A-13 | Diodes Incorporated | 551 | DZT2222ADICT-ND | ¥3.23000 | Direct |
| PZT2222A,115 | Nexperia USA Inc. | 0 | 1727-4252-1-ND | ¥0.00000 | Direct |
| PZT2222A,135 | Nexperia USA Inc. | 0 | 1727-6421-1-ND | ¥0.00000 | Direct |
| BCP54TA | Diodes Incorporated | 0 | BCP54CT-ND | ¥3.80000 | Similar |
| CZT2222A BK PBFREE | Central Semiconductor Corp | 0 | 1514-CZT2222ABKPBFREE-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.66400 | ¥36.64 |
| 100 | ¥2.35030 | ¥235.03 |
| 500 | ¥1.78318 | ¥891.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.50969 | ¥1,509.69 |
| 2,000 | ¥1.36430 | ¥2,728.60 |












