Zener Diode 10 V 250 mW ±2% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F10VST5G

DigiKey Part Number
NZ9F10VST5GOSTR-ND - Tape & Reel (TR)
NZ9F10VST5GOSCT-ND - Cut Tape (CT)
NZ9F10VST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F10VST5G
Description
DIODE ZENER 10V 250MW SOD923
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F10VST5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-923
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.36500¥13.65
100¥0.85020¥85.02
500¥0.62372¥311.86
1,000¥0.55045¥550.45
2,000¥0.48855¥977.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.36331¥2,906.48
16,000¥0.32903¥5,264.48
Manufacturers Standard Package