Parametric Equivalent



NVMYS014N06CLTWG | |
|---|---|
DigiKey Part Number | NVMYS014N06CLTWGOSTR-ND - Tape & Reel (TR) NVMYS014N06CLTWGOSCT-ND - Cut Tape (CT) NVMYS014N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS014N06CLTWG |
Description | MOSFET N-CH 60V 12A/36A 4LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NVMYS014N06CLTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 15mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 25µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS014N06CLTWG | onsemi | 5,840 | NTMYS014N06CLTWGOSCT-ND | ¥16.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.12100 | ¥81.21 |
| 100 | ¥5.39620 | ¥539.62 |
| 500 | ¥4.22580 | ¥2,112.90 |
| 1,000 | ¥3.84894 | ¥3,848.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.14993 | ¥9,449.79 |
| 6,000 | ¥2.92485 | ¥17,549.10 |



