


NVMTS0D7N06CTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS0D7N06CTXGTR-ND - Tape & Reel (TR) 488-NVMTS0D7N06CTXGCT-ND - Cut Tape (CT) 488-NVMTS0D7N06CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D7N06CTXG |
Description | MOSFET N-CH 60V 60.5A/464A 8DFNW |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60.5A (Ta), 464A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11535 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 294.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFNW (8.3x8.4) |
Rds On (Max) @ Id, Vgs 0.72mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMTS0D7N06CTXG | onsemi | 56 | 488-NTMTS0D7N06CTXGCT-ND | ¥43.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.41000 | ¥99.41 |
| 10 | ¥68.82300 | ¥688.23 |
| 100 | ¥54.21560 | ¥5,421.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥44.29410 | ¥132,882.30 |


