NVMFS5C612NLT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ¥44.24000
Datasheet
N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C612NLT1G

DigiKey Part Number
488-NVMFS5C612NLT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C612NLT1GCT-ND - Cut Tape (CT)
488-NVMFS5C612NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C612NLT1G
Description
MOSFET N-CH 60V 36A/235A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C612NLET1Gonsemi0488-NVMFS5C612NLET1GCT-ND¥44.24000Direct
Available To Order
Factory Stock: 76,500
Marketplace Stock: 45,000 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.35000¥41.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥18.63754¥27,956.31
Manufacturers Standard Package

Other Suppliers on DigiKey

45,000In Stock
Ships from Flip Electronics