Parametric Equivalent
Parametric Equivalent

NVMFS5C612NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C612NLET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C612NLET1GCT-ND - Cut Tape (CT) 488-NVMFS5C612NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C612NLET1G |
Description | MOSFET N-CH 60V 38A/250A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C612NLET1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.36mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C612NLAFT3G | onsemi | 0 | NVMFS5C612NLAFT3G-ND | ¥18.88973 | Parametric Equivalent |
| NVMFS5C612NLWFAFT3G | onsemi | 0 | NVMFS5C612NLWFAFT3G-ND | ¥19.73284 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.24000 | ¥44.24 |
| 10 | ¥29.35000 | ¥293.50 |
| 100 | ¥20.91230 | ¥2,091.23 |
| 500 | ¥18.51652 | ¥9,258.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.12792 | ¥22,691.88 |


