
NVMD4N03R2G | |
|---|---|
DigiKey Part Number | 488-NVMD4N03R2GTR-ND - Tape & Reel (TR) 488-NVMD4N03R2GCT-ND - Cut Tape (CT) 488-NVMD4N03R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMD4N03R2G |
Description | MOSFET 2N-CH 30V 4A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NVMD4N03R2G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 400pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4A | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 60mOhm @ 4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMD4N03R2G | onsemi | 14,570 | NTMD4N03R2GOSCT-ND | ¥10.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥10.71000 | ¥107.10 |
| 100 | ¥7.21230 | ¥721.23 |
| 500 | ¥5.71456 | ¥2,857.28 |
| 1,000 | ¥5.23284 | ¥5,232.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.40328 | ¥11,008.20 |
| 5,000 | ¥4.10228 | ¥20,511.40 |


