
NTMD4N03R2G | |
|---|---|
DigiKey Part Number | NTMD4N03R2GOSTR-ND - Tape & Reel (TR) NTMD4N03R2GOSCT-ND - Cut Tape (CT) NTMD4N03R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD4N03R2G |
Description | MOSFET 2N-CH 30V 4A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD4N03R2G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400pF @ 20V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4A | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.50000 | ¥65.00 |
| 100 | ¥4.26980 | ¥426.98 |
| 500 | ¥3.31246 | ¥1,656.23 |
| 1,000 | ¥3.00416 | ¥3,004.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.49562 | ¥6,239.05 |
| 5,000 | ¥2.30273 | ¥11,513.65 |






