



NVHL080N120SC1 | |
|---|---|
DigiKey Part Number | NVHL080N120SC1OS-ND |
Manufacturer | |
Manufacturer Product Number | NVHL080N120SC1 |
Description | SICFET N-CH 1200V 44A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 44A (Tc) 348W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NVHL080N120SC1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 20 V |
Mfr | Vgs (Max) +25V, -15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1670 pF @ 800 V |
Part Status Not For New Designs | Power Dissipation (Max) 348W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 20V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 110mOhm @ 20A, 20V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 5mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.43000 | ¥139.43 |
| 10 | ¥98.87600 | ¥988.76 |



