N-Channel 900 V 118A (Tc) 503W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 900 V 118A (Tc) 503W (Tc) Through Hole TO-247-3
TO-247-3

NVHL020N090SC1

DigiKey Part Number
5556-NVHL020N090SC1-ND
Manufacturer
Manufacturer Product Number
NVHL020N090SC1
Description
SICFET N-CH 900V 118A TO247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 118A (Tc) 503W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NVHL020N090SC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
196 nC @ 15 V
Mfr
Vgs (Max)
+19V, -10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4415 pF @ 450 V
Part Status
Active
Power Dissipation (Max)
503W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
900 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
15V
Supplier Device Package
TO-247-3
Rds On (Max) @ Id, Vgs
28mOhm @ 60A, 15V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.22000¥309.22
30¥204.08133¥6,122.44
120¥189.12450¥22,694.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.