N-Channel 80 V 435A (Tc) 319W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBLS0D9N08XTXG

DigiKey Part Number
488-NVBLS0D9N08XTXGTR-ND - Tape & Reel (TR)
488-NVBLS0D9N08XTXGCT-ND - Cut Tape (CT)
488-NVBLS0D9N08XTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBLS0D9N08XTXG
Description
T10S 80V SG NCH MOSFET TOLL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 435A (Tc) 319W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
177 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12620 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
319W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
8-HPSOF
Rds On (Max) @ Id, Vgs
0.89mOhm @ 80A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.6V @ 690µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,903
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥40.11800¥401.18
100¥29.11780¥2,911.78
500¥27.57862¥13,789.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.53161¥45,063.22
Manufacturers Standard Package