
IAUTN08S7N007ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN08S7N007ATMA1TR-ND - Tape & Reel (TR) 448-IAUTN08S7N007ATMA1CT-ND - Cut Tape (CT) 448-IAUTN08S7N007ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN08S7N007ATMA1 |
Description | OPTIMOSTM 7 TOLL AUTOMOTIVE POWE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 350A (Tj) 357W (Tc) Surface Mount PG-HSOF-8-9 |
Category | Vgs(th) (Max) @ Id 3.2V @ 277µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 254 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 17967 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-HSOF-8-9 |
Rds On (Max) @ Id, Vgs 0.64mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.25000 | ¥65.25 |
| 10 | ¥50.20700 | ¥502.07 |
| 25 | ¥46.44760 | ¥1,161.19 |
| 100 | ¥42.31840 | ¥4,231.84 |
| 250 | ¥40.34900 | ¥10,087.25 |
| 500 | ¥39.16224 | ¥19,581.12 |
| 1,000 | ¥38.18538 | ¥38,185.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥37.38138 | ¥74,762.76 |



