
NUP4114HMR6T1G | |
|---|---|
DigiKey Part Number | NUP4114HMR6T1GOSTR-ND - Tape & Reel (TR) NUP4114HMR6T1GOSCT-ND - Cut Tape (CT) NUP4114HMR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4114HMR6T1G |
Description | TVS DIODE 5.5VWM 10VC 6TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNUP4114HMR6T1G | onsemi | 5,144 | SZNUP4114HMR6T1GOSCT-ND | ¥2.27000 | Direct |
| PE1805C4A6_R1_00001 | Panjit International Inc. | 19,954 | 3757-PE1805C4A6_R1_00001CT-ND | ¥0.55000 | Similar |
| SRV05-4HTG-D | Littelfuse Inc. | 47,217 | SRV05-4HTG-DCT-ND | ¥2.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥4.98700 | ¥49.87 |
| 100 | ¥3.24020 | ¥324.02 |
| 500 | ¥2.48630 | ¥1,243.15 |
| 1,000 | ¥2.24315 | ¥2,243.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.79098 | ¥5,372.94 |
| 6,000 | ¥1.64690 | ¥9,881.40 |










