
NUF4001MUT2G | |
|---|---|
DigiKey Part Number | NUF4001MUT2GOSTR-ND - Tape & Reel (TR) NUF4001MUT2GOSCT-ND - Cut Tape (CT) NUF4001MUT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4001MUT2G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 13pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer onsemi | Values R = 100Ohms, C = 13pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | ESD Protection Yes |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 8-UFDFN Exposed Pad |
Number of Channels 4 | Size / Dimension 0.071" L x 0.047" W (1.80mm x 1.20mm) |
Center / Cutoff Frequency 150MHz (Cutoff) | Height 0.022" (0.55mm) |
Attenuation Value -25dB @ 800MHz ~ 5GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.50600 | ¥25.06 |
| 25 | ¥2.30560 | ¥57.64 |
| 50 | ¥2.16840 | ¥108.42 |
| 100 | ¥2.03860 | ¥203.86 |
| 250 | ¥1.87992 | ¥469.98 |
| 500 | ¥1.76812 | ¥884.06 |
| 1,000 | ¥1.66310 | ¥1,663.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43757 | ¥4,312.71 |
| 6,000 | ¥1.35227 | ¥8,113.62 |






