
NTMT061N60S5F | |
|---|---|
DigiKey Part Number | 488-NTMT061N60S5FTR-ND - Tape & Reel (TR) 488-NTMT061N60S5FCT-ND - Cut Tape (CT) 488-NTMT061N60S5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT061N60S5F |
Description | SUPERFET5 FRFET, 61MOHM, PQFN88 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 41A (Tc) 255W (Tc) Surface Mount 4-TDFN (8x8) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 61mOhm @ 20.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.8V @ 4.6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4175 pF @ 400 V |
FET Type | Power Dissipation (Max) 255W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-TDFN (8x8) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.25000 | ¥87.25 |
| 10 | ¥59.97400 | ¥599.74 |
| 100 | ¥45.69920 | ¥4,569.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥37.33595 | ¥112,007.85 |





