


NTMFSC0D8N04XMTWG | |
|---|---|
DigiKey Part Number | 488-NTMFSC0D8N04XMTWGTR-ND - Tape & Reel (TR) 488-NTMFSC0D8N04XMTWGCT-ND - Cut Tape (CT) 488-NTMFSC0D8N04XMTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC0D8N04XMTWG |
Description | 40V T10M IN 5X6 DUAL COOL PACKAG |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 310A (Tc) 3.8W (Ta), 135W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 180µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4651 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-DFN (5x6.15) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.78mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥15.49000 | ¥154.90 |
| 100 | ¥10.64350 | ¥1,064.35 |
| 500 | ¥8.56986 | ¥4,284.93 |
| 1,000 | ¥8.07391 | ¥8,073.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.59637 | ¥19,789.11 |




