NTMFS0D6N04XMT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥4.34162
Datasheet
N-Channel 40 V 380A (Tc) 150W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 380A (Tc) 150W (Tc) Surface Mount 8-DFN (5x6)
8 POWER TDFN

NTMFS0D6N04XMT1G

DigiKey Part Number
488-NTMFS0D6N04XMT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D6N04XMT1GCT-ND - Cut Tape (CT)
488-NTMFS0D6N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D6N04XMT1G
Description
40V T10M IN S08FL HEFET GEN 2 PA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 380A (Tc) 150W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 210µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5574 pF @ 20 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
0.57mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBE020N04R0SZN6#HB0Renesas Electronics Corporation0559-RBE020N04R0SZN6#HB0TR-ND¥4.34162Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥17.83800¥178.38
100¥12.35040¥1,235.04
500¥10.00538¥5,002.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.28803¥12,432.04
3,000¥7.93506¥23,805.18
Manufacturers Standard Package