New Product
N-Channel 80 V 94A (Tc) 82W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4D5N08XT1G

DigiKey Part Number
488-NTMFS4D5N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFS4D5N08XT1GCT-ND - Cut Tape (CT)
488-NTMFS4D5N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4D5N08XT1G
Description
MOSFET - POWER, SINGLE, N-CHANNE
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 94A (Tc) 82W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 96µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 40 V
FET Type
Power Dissipation (Max)
82W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5mOhm @ 19A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥9.54400¥95.44
100¥6.39190¥639.19
500¥5.03990¥2,519.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.09641¥6,144.61
3,000¥3.78736¥11,362.08
Manufacturers Standard Package