
NTLJD4116NT1G | |
|---|---|
DigiKey Part Number | 488-NTLJD4116NT1GTR-ND - Tape & Reel (TR) 488-NTLJD4116NT1GCT-ND - Cut Tape (CT) 488-NTLJD4116NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJD4116NT1G |
Description | MOSFET 2N-CH 30V 2.5A 6WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A 710mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 427pF @ 15V |
Part Status Active | Power - Max 710mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-WDFN (2x2) |
Current - Continuous Drain (Id) @ 25°C 2.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 2A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥6.83100 | ¥68.31 |
| 100 | ¥4.49890 | ¥449.89 |
| 500 | ¥3.49772 | ¥1,748.86 |
| 1,000 | ¥3.17527 | ¥3,175.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.58462 | ¥7,753.86 |
| 6,000 | ¥2.39188 | ¥14,351.28 |






