Mosfet Array 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJD3119CTBG

DigiKey Part Number
NTLJD3119CTBGOSTR-ND - Tape & Reel (TR)
NTLJD3119CTBGOSCT-ND - Cut Tape (CT)
NTLJD3119CTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTLJD3119CTBG
Description
MOSFET N/P-CH 20V 2.6A 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NTLJD3119CTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
3.7nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
271pF @ 10V
Part Status
Active
Power - Max
710mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-WDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-WDFN (2x2)
Current - Continuous Drain (Id) @ 25°C
2.6A, 2.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥6.90500¥69.05
100¥4.55080¥455.08
500¥3.53962¥1,769.81
1,000¥3.21395¥3,213.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.61707¥7,851.21
6,000¥2.42242¥14,534.52
Manufacturers Standard Package