P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF5P03T3G

DigiKey Part Number
NTF5P03T3GOSTR-ND - Tape & Reel (TR)
NTF5P03T3GOSCT-ND - Cut Tape (CT)
NTF5P03T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTF5P03T3G
Description
MOSFET P-CH 30V 3.7A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF5P03T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223 (TO-261)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 5.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDT458Ponsemi4,000FDT458PCT-ND¥10.50000Similar
NDT452APonsemi55,440NDT452APCT-ND¥13.15000Similar
UPA2735GR-E1-AXRenesas Electronics Corporation5,000559-UPA2735GR-E1-AXCT-ND¥19.93000Similar
In-Stock: 1,507
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥6.22700¥62.27
100¥4.08210¥408.21
500¥3.16146¥1,580.73
1,000¥2.86481¥2,864.81
2,000¥2.61522¥5,230.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.24791¥8,991.64
8,000¥2.08291¥16,663.28
Manufacturers Standard Package