
NTBLS001N06C | |
|---|---|
DigiKey Part Number | 488-NTBLS001N06CTR-ND - Tape & Reel (TR) 488-NTBLS001N06CCT-ND - Cut Tape (CT) 488-NTBLS001N06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS001N06C |
Description | MOSFET N-CH 60V 51A/422A 8HPSOF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 51A (Ta), 422A (Tc) 4.2W (Ta), 284W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 562µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11575 pF @ 30 V |
FET Type | Power Dissipation (Max) 4.2W (Ta), 284W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 80A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.76000 | ¥52.76 |
| 10 | ¥40.46500 | ¥404.65 |
| 25 | ¥37.40360 | ¥935.09 |
| 100 | ¥34.03680 | ¥3,403.68 |
| 250 | ¥32.83220 | ¥8,208.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.13702 | ¥58,274.04 |



