


FDBL0110N60 | |
|---|---|
DigiKey Part Number | FDBL0110N60TR-ND - Tape & Reel (TR) FDBL0110N60CT-ND - Cut Tape (CT) FDBL0110N60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0110N60 |
Description | MOSFET N-CH 60V 300A 8HPSOF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13650 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 429W (Tj) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-HPSOF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL86561-F085 | onsemi | 2,722 | FDBL86561-F085CT-ND | ¥55.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.41000 | ¥67.41 |
| 10 | ¥45.53400 | ¥455.34 |
| 100 | ¥33.13990 | ¥3,313.99 |
| 500 | ¥31.69540 | ¥15,847.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥25.89499 | ¥51,789.98 |





