N-Channel 1200 V 60A (Tc) 357W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG040N120SC1

DigiKey Part Number
5556-NTBG040N120SC1TR-ND - Tape & Reel (TR)
5556-NTBG040N120SC1CT-ND - Cut Tape (CT)
5556-NTBG040N120SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG040N120SC1
Description
SICFET N-CH 1200V 60A D2PAK-7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 60A (Tc) 357W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NTBG040N120SC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 10mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+25V, -15V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1789 pF @ 800 V
FET Type
Power Dissipation (Max)
357W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK-7
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
56mOhm @ 35A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Factory Stock: 7,200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.74000¥196.74
10¥141.78900¥1,417.89
100¥130.92310¥13,092.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥106.96310¥85,570.48
Manufacturers Standard Package