N-Channel 900 V 9.8A (Ta), 112A (Tc) 3.7W (Ta), 477W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG020N090SC1

DigiKey Part Number
5556-NTBG020N090SC1TR-ND - Tape & Reel (TR)
5556-NTBG020N090SC1CT-ND - Cut Tape (CT)
5556-NTBG020N090SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG020N090SC1
Description
SICFET N-CH 900V 9.8A/112A D2PAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 9.8A (Ta), 112A (Tc) 3.7W (Ta), 477W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NTBG020N090SC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 20mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+19V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4415 pF @ 450 V
FET Type
Power Dissipation (Max)
3.7W (Ta), 477W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
900 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK-7
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 60A, 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVBG020N090SC1onsemi2435556-NVBG020N090SC1CT-ND¥54.92000Parametric Equivalent
In-Stock: 714
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.07000¥252.07
10¥184.32200¥1,843.22
100¥179.14220¥17,914.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥146.35826¥117,086.61
Manufacturers Standard Package