


NSZ5V6V2T5G | |
|---|---|
DigiKey Part Number | 488-NSZ5V6V2T5GTR-ND - Tape & Reel (TR) 488-NSZ5V6V2T5GCT-ND - Cut Tape (CT) 488-NSZ5V6V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSZ5V6V2T5G |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.14% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z5V6ST5G | onsemi | 0 | 488-SZMM5Z5V6ST5GCT-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.94400 | ¥29.44 |
| 100 | ¥1.87150 | ¥187.15 |
| 500 | ¥1.40756 | ¥703.78 |
| 1,000 | ¥1.25770 | ¥1,257.70 |
| 2,000 | ¥1.13146 | ¥2,262.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.86645 | ¥6,931.60 |
| 16,000 | ¥0.79678 | ¥12,748.48 |

