SZMM5Z5V6ST5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥2.07000
Datasheet
Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z5V6ST5G

DigiKey Part Number
488-SZMM5Z5V6ST5GTR-ND - Tape & Reel (TR)
488-SZMM5Z5V6ST5GCT-ND - Cut Tape (CT)
488-SZMM5Z5V6ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z5V6ST5G
Description
DIODE ZENER 5.6V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.14%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z5V6ST5Gonsemi0488-MM5Z5V6ST5GCT-ND¥2.07000Parametric Equivalent
Available To Order
Factory Stock: 72,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.57200¥25.72
100¥1.62920¥162.92
500¥1.21966¥609.83
1,000¥1.08726¥1,087.26
2,000¥0.97574¥1,951.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.74327¥5,946.16
16,000¥0.68168¥10,906.88
Manufacturers Standard Package