Similar
Similar
Similar
Similar
Similar
Similar
Similar



NSVMUN2237T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN2237T1GTR-ND - Tape & Reel (TR) 488-NSVMUN2237T1GCT-ND - Cut Tape (CT) 488-NSVMUN2237T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN2237T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN2237T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 230 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SC-59 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR146E6327HTSA1 | Infineon Technologies | 0 | BCR146E6327HTSA1TR-ND | ¥0.46282 | Similar |
| DDTC144ECAQ-13-F | Diodes Incorporated | 9,760 | 31-DDTC144ECAQ-13-FCT-ND | ¥2.40000 | Similar |
| DDTC144ECAQ-7-F | Diodes Incorporated | 3,598 | 31-DDTC144ECAQ-7-FCT-ND | ¥2.32000 | Similar |
| DRC2144E0L | Panasonic Industry | 0 | DRC2144E0LCT-ND | ¥1.90000 | Similar |
| DRC2144V0L | Panasonic Industry | 0 | DRC2144V0LTR-ND | ¥0.51583 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32066 | ¥961.98 |
| 6,000 | ¥0.28620 | ¥1,717.20 |





