
DDTC144ECAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC144ECAQ-7-FTR-ND - Tape & Reel (TR) 31-DDTC144ECAQ-7-FCT-ND - Cut Tape (CT) 31-DDTC144ECAQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144ECAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43100 | ¥14.31 |
| 100 | ¥0.88900 | ¥88.90 |
| 500 | ¥0.65382 | ¥326.91 |
| 1,000 | ¥0.57749 | ¥577.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48024 | ¥1,440.72 |
| 6,000 | ¥0.43110 | ¥2,586.60 |
| 9,000 | ¥0.40604 | ¥3,654.36 |
| 15,000 | ¥0.37785 | ¥5,667.75 |
| 21,000 | ¥0.36114 | ¥7,583.94 |
| 30,000 | ¥0.34490 | ¥10,347.00 |

