Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMUN2232LT1G

DigiKey Part Number
NSVMMUN2232LT1GOSTR-ND - Tape & Reel (TR)
NSVMMUN2232LT1GOSCT-ND - Cut Tape (CT)
NSVMMUN2232LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMUN2232LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMUN2232LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
246 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Emitter Base (R2)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR116E6327HTSA1Infineon Technologies3,105BCR116E6327HTSA1CT-ND¥3.14000Similar
DTD113EKT146Rohm Semiconductor3,859DTD113EKT146CT-ND¥4.71000Similar
DTD114EKT146Rohm Semiconductor77,615DTD114EKT146CT-ND¥5.13000Similar
RN1401,LFToshiba Semiconductor and Storage1,604RN1401LFCT-ND¥1.65000Similar
In-Stock: 4,843
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.90100¥9.01
100¥0.55410¥55.41
500¥0.40208¥201.04
1,000¥0.35288¥352.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27354¥820.62
6,000¥0.24352¥1,461.12
Manufacturers Standard Package