


NSVBASH21MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVBASH21MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVBASH21MX2WT5GCT-ND - Cut Tape (CT) 488-NSVBASH21MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBASH21MX2WT5G |
Description | DIODE STANDARD 250V 0.2A X2DFNW2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 250 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package 2-X2DFNW (1x0.6) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.30580 | ¥130.58 |
| 500 | ¥0.97040 | ¥485.20 |
| 1,000 | ¥0.86190 | ¥861.90 |
| 2,000 | ¥0.77048 | ¥1,540.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.58205 | ¥4,656.40 |
| 16,000 | ¥0.53152 | ¥8,504.32 |





