BASH21MX2WT5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6,960
Unit Price: ¥3.39000
Datasheet
Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

BASH21MX2WT5G

DigiKey Part Number
488-BASH21MX2WT5GTR-ND - Tape & Reel (TR)
488-BASH21MX2WT5GCT-ND - Cut Tape (CT)
488-BASH21MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BASH21MX2WT5G
Description
DIODE STANDARD 250V 0.2A X2DFNW2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
2-X2DFNW (1x0.6)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVBASH21MX2WT5Gonsemi6,960488-NSVBASH21MX2WT5GCT-ND¥3.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.94300¥19.43
100¥1.21730¥121.73
500¥0.90308¥451.54
1,000¥0.80128¥801.28
2,000¥0.71544¥1,430.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.53908¥4,312.64
16,000¥0.49161¥7,865.76
Manufacturers Standard Package