Parametric Equivalent



NSVBAS21XV2T5G | |
|---|---|
DigiKey Part Number | 488-NSVBAS21XV2T5GTR-ND - Tape & Reel (TR) 488-NSVBAS21XV2T5GCT-ND - Cut Tape (CT) 488-NSVBAS21XV2T5GDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | NSVBAS21XV2T5G |
Description | DIODE STANDARD 250V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 250 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOD-523 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21XV2T5G | onsemi | 0 | 488-BAS21XV2T5GCT-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46212 | ¥231.06 |
| 1,000 | ¥0.40606 | ¥406.06 |
| 2,000 | ¥0.35880 | ¥717.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.26409 | ¥2,112.72 |
| 16,000 | ¥0.23784 | ¥3,805.44 |










