
BAS21XHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS21XHE3-TPTR-ND - Tape & Reel (TR) 353-BAS21XHE3-TPCT-ND - Cut Tape (CT) 353-BAS21XHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21XHE3-TP |
Description | DIODE STANDARD 250V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 250 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Supplier Device Package SOD-523 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.49700 | ¥14.97 |
| 100 | ¥0.93370 | ¥93.37 |
| 500 | ¥0.68574 | ¥342.87 |
| 1,000 | ¥0.60545 | ¥605.45 |
| 2,000 | ¥0.53768 | ¥1,075.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.43230 | ¥3,458.40 |
| 16,000 | ¥0.39173 | ¥6,267.68 |
| 24,000 | ¥0.37105 | ¥8,905.20 |
| 40,000 | ¥0.34780 | ¥13,912.00 |
| 56,000 | ¥0.33403 | ¥18,705.68 |
| 80,000 | ¥0.32064 | ¥25,651.20 |


