
NSV20201LT1G | |
|---|---|
DigiKey Part Number | NSV20201LT1GOSTR-ND - Tape & Reel (TR) NSV20201LT1GOSCT-ND - Cut Tape (CT) NSV20201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV20201LT1G |
Description | TRANS NPN 20V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV20201LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 100mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS20201L-7 | Diodes Incorporated | 34,917 | DSS20201LDICT-ND | ¥4.55000 | Direct |
| BFS19,215 | Nexperia USA Inc. | 3,000 | 1727-5421-1-ND | ¥1.98000 | Similar |
| FMMT618TA | Diodes Incorporated | 121 | FMMT618CT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.17600 | ¥41.76 |
| 100 | ¥2.69600 | ¥269.60 |
| 500 | ¥2.05576 | ¥1,027.88 |
| 1,000 | ¥1.84934 | ¥1,849.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.49701 | ¥4,491.03 |
| 6,000 | ¥1.37226 | ¥8,233.56 |

