Bipolar (BJT) Transistor NPN 20 V 2 A 150MHz 600 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS20201L-7

DigiKey Part Number
DSS20201LDITR-ND - Tape & Reel (TR)
DSS20201LDICT-ND - Cut Tape (CT)
DSS20201LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS20201L-7
Description
TRANS NPN 20V 2A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 150MHz 600 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DSS20201L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
100mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,917
Factory Stock: 324,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥2.81200¥28.12
100¥1.78710¥178.71
500¥1.34272¥671.36
1,000¥1.19931¥1,199.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01677¥3,050.31
6,000¥0.92474¥5,548.44
9,000¥0.87783¥7,900.47
15,000¥0.82510¥12,376.50
21,000¥0.79387¥16,671.27
30,000¥0.76352¥22,905.60
Manufacturers Standard Package